Reference Only
M85049/141-12AC
Heat Shrink Cable Boots & End Caps .
Datasheet
M85049/141-12AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO), Semi-Rigid | |
| Color | White | |
| Length | 172.2 mm (6.78 in) | |
| Inside Diameter | 34 mm (1.339 in) | |
| Recovered Diameter | 22.9 mm (0.902 in) | |
| Number of Outlets | 1 in, 1 out | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 135,84 € | 1.358,40 € | |
| 93,91 € | 2.347,75 € | |
| 73,24 € | 3.662,00 € |
Need more?