Reference Only
M85049/15-11W
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL QCK CLAMP 45 DEG OD CAD SZ 11.
Datasheet
M85049/15-11W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Cable Clamps | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 11 | |
| Mating Style | Non-Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | 45 Deg | |
| Series | AS85049 | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Quick Clamp | |
| Part # Aliases | A850491511W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,67 € | 341,75 € | |
| 12,58 € | 629,00 € | |
| 12,38 € | 1.238,00 € | |
| 12,20 € | 3.050,00 € | |
| 11,89 € | 5.945,00 € |
Need more?