Reference Only
M85049/31-12A
Circular MIL Spec Backshells 31 Backshell Grommet Nut.
Datasheet
M85049/31-12A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | E Nuts | |
| Shell Style | Straight | |
| Shell Size | 12 | |
| Shell Plating | Black Anodize | |
| Shell Material | Aluminum Alloy | |
| Mating Style | Non-Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850493112A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,36 € | 259,00 € | |
| 9,27 € | 463,50 € | |
| 8,67 € | 867,00 € | |
| 8,24 € | 2.060,00 € | |
| 8,13 € | 8.130,00 € |
Need more?