Reference Only
M85049/82-14ZP03
Circular MIL Spec Backshells Straight Shell size 14 Black Zinc Nickel w/ Exposed Nickel Entry 3.
Datasheet
M85049/82-14ZP03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Band Lock Adapters | |
| Shell Style | Straight | |
| Shell Size | 14 | |
| Shell Material | Aluminum Alloy | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498214ZP03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,12 € | 1.078,00 € | |
| 41,07 € | 2.053,50 € | |
| 39,10 € | 3.910,00 € | |
| 39,07 € | 9.767,50 € |
Need more?