Reference Only
M8AS-06PFFT-EE0001
Circular Metric Connectors Guided M8 Circular Metric Connector, Plastic, 1.5A, 06 pins, Female Connector, Female Contact, SMT 180.
Datasheet
M8AS-06PFFT-EE0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 6 Contact | |
| Thread Size | M8 | |
| Termination Style | SMD | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP65, IP68 | |
| Product | Inserts | |
| Contact Gender | Socket (Female) | |
| Gender | Male | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,02 € | 40,20 € | |
| 3,76 € | 75,20 € | |
| 3,58 € | 179,00 € | |
| 3,42 € | 342,00 € | |
| 3,16 € | 632,00 € | |
| 2,98 € | 1.490,00 € | |
| 2,90 € | 2.900,00 € |
Need more?