Reference Only
M8S-04PMMR-EE0002
Obsolete
Circular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 03 pins, Male Connector, Male Contact, PCB 90
Datasheet
M8S-04PMMR-EE0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Coding | A Coded | |
| Current Rating | 3 A | |
| Body Style | Right Angle | |
| Gender | Male | |
| Product | Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?