Reference Only
M8S-04PMMT-EE8001
Circular Metric Connectors M8 PANEL 180 SMT 4PIN M CONN M PIN
Datasheet
M8S-04PMMT-EE8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Termination Style | SMD | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP68 | |
| Series | M8 | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Diameter | 5.7 mm | |
| Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Length | 22.3 mm | |
| Mounting Style | PCB | |
| Product | Inserts | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?