Reference Only
M9K102-199L
D-Sub Micro-D Connectors MULTIMAG 15 STRAIGHT JACK.
Datasheet
M9K102-199L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Solder Cup | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 1.5 A | |
| Filtered | Unfiltered | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Insulation | Insulated | |
| Pitch | 2.54 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MultiMag | |
| Subcategory | D-Sub Connectors | |
| Tradename | RoDi | |
| Voltage Rating | 12 V | |
| Part # Aliases | 298251 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,81 € | 1.890,50 € | |
| 36,55 € | 3.655,00 € | |
| 34,53 € | 8.632,50 € |
Need more?