Reference Only
MA.203w.A.A301111.B301111
Antennas 2in1 GPS/GSM Adh Mnt RG174 SMA(M)
Datasheet
MA.203w.A.A301111.B301111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Maximum Frequency | 1.575 GHz | |
| Protocol - Cellular, NBIoT, LTE | GSM | |
| Protocol - GPS, GLONASS | GPS | |
| Gain | 32 dB | |
| Bandwidth | 10 MHz | |
| Impedance | 50 Ohms | |
| Application | GPS L1/Galileo E1 | |
| Length | 10.8 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?