Reference Only
MA1047.A.LBICGTT.001
New Product
Antennas 7in1 with additional 2x 5G/4G, DAB, 2 x Wi-FiA , 2 x GNSS, 1 AM/FM WB with FAKRA
Datasheet
MA1047.A.LBICGTT.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | Vehicle Antennas | |
| Type | FAKRA Connector | |
| Minimum Frequency | 1.57 GHz | |
| Maximum Frequency | 1.6 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular | |
| Protocol - GPS, GLONASS | GPS, GLONASS | |
| Gain | 1.1 dBi, 1.5 dBi, 4.4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.4, 2.6, 2.8, 3.3, 4.1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | FAKRA | |
| Center Frequency | 1.561 GHz, 1.57542 GHz, 1.603 GHz | |
| Length | 90 mm | |
| Width | 80 mm | |
| Height | 60 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-178 | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?