Reference Only
MA1060.A.LBCT.001
Obsolete
Antennas Raptor I MA1060 Sharkfin 4-in-1 LTE, GNSS, Wi-Fi and AM/FM Antenna
Datasheet
MA1060.A.LBCT.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Dual Band | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5.8 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GNSS | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | Module | |
| Style | Sharkfin | |
| Gain | 30 dB | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | SMA Male | |
| Antenna Connector Type | RP-SMA Male | |
| Application | OEM Automotive, Telematics, Trucks | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 4 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-316 | |
| Series | Raptor I | |
| Packaging | Bulk | |
| Cable Length | 300 mm | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?