Reference Only
MA114.B.LB.001
Antennas 2IN1 GNSS 5G/4G ANTENNA
Datasheet
MA114.B.LB.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Mechanical Style | Module | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1, 3.0:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 12 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Antenna Connector Type | SMA Male | |
| Application | Industrial IoT, Remote Monitoring, Smart Metering, Transportation | |
| IP Rating | IP67 | |
| Cable Type | RG-174, TGC-1.5DS | |
| Packaging | Bulk | |
| Cable Length | 1 m | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?