Reference Only
MA1290.K.LBICGRT.001
Antennas
Datasheet
MA1290.K.LBICGRT.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Shark Fin | |
| Minimum Frequency | 1.17645 GHz | |
| Maximum Frequency | 1.57542 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS, IRNSS | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Fin | |
| Style | Sharkfin | |
| Gain | 35 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.561 GHz, 1.57542 GHz, 1.602 GHz | |
| Application | Autonomous Driving And Robotics | |
| Length | 190 mm | |
| Width | 95 mm | |
| Height | 92 mm | |
| Cable Type | TGC-200 | |
| Series | RaptorIII | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Frequency Range | 1.17645 GHz to 1.57542 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?