Reference Only
MA131.A.LK.002
Antennas Hercules MA131 2in1 Permanent Mount GPS/GLONASS/Galileo 915MHz oe48*29mm
Datasheet
MA131.A.LK.002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Active | |
| Minimum Frequency | 915 MHz | |
| Maximum Frequency | 1.606 GHz | |
| Protocol - GPS, GLONASS | Galileo, GLONASS, GPS | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | ISM, RFID | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 4.32 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1, 2 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 915 MHz, 1.575 GHz | |
| Application | Cellular Application, Satellite Tracking/Navigation | |
| Length | 28.5 mm | |
| IP Rating | IP67, IP69K | |
| Cable Type | 200 mm RG316, 200 mm RG174 | |
| Series | Hercules | |
| Packaging | Bulk | |
| Cable Length | 200 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?