Reference Only
MA140.A.LB.002
Antennas Olympian 2in1 3M GPS/GLONASS RG-174 SMA(M) 698-960/1710-2700MHz RG-316 SMA(M)
Datasheet
MA140.A.LB.002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Number of Bands | 2 Band | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Male | |
| Cable Type | RG-316, TG-174 | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?