Reference Only
MA1511.AK.001
Antennas
Datasheet
MA1511.AK.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Active | |
| Minimum Frequency | 600 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS, IRNSS | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2.5, 2:1 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 13 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male, RP-SMA Male | |
| Center Frequency | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | |
| Application | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | |
| Length | 55 mm | |
| IP Rating | IP67 | |
| Cable Type | 5 M RG174LL x 11 | |
| Packaging | Bulk | |
| Cable Length | 300 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Diboron trioxide (1303-86-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?