Reference Only
MA1555.AK.001
Antennas
Datasheet
MA1555.AK.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 600 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Cellular, NBIoT, LTE | 4G/5G | |
| Protocol - WiFi - 802.11 | WiFi MIMO 2.4/5.8/7.125 GHz , WiFi 6 | |
| Mechanical Style | Round | |
| Style | Straight | |
| Gain | 4.54 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Solder | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| Application | GNSS | |
| Length | 160 mm | |
| Width | 160 mm | |
| Height | 67 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-174 | |
| Cable Length | 300 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?