Reference Only
MA1559.A.001
Antennas
Datasheet
MA1559.A.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Minimum Frequency | 600 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Cellular, NBIoT, LTE | 4G/5G, Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GPS, GNSS, GLONASS, BeiDou, | |
| Protocol - WiFi - 802.11 | WiFi 6 | |
| Mechanical Style | Dome | |
| Style | Dome | |
| Impedance | 50 Ohms | |
| Electrical Type | MIMO | |
| Number of Bands | 6 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male, RP-SMA Male | |
| Width | 161.3 mm | |
| Height | 67 mm | |
| IP Rating | IP67 | |
| Cable Type | 9 x RG-174 | |
| Packaging | Bulk | |
| Cable Length | 150 mm to 350 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?