Reference Only
MA173.A.LBI.001
Antennas Monsoon MA173.A.LBI.001 3in1 GNSS, LTE MIMO Low Profile Permanent Mount Antenna
Datasheet
MA173.A.LBI.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 32 dBic | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male, RP-SMA Male | |
| Center Frequency | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz, 4.2 GHz, 4.8 GHz, 5 GHz, 5.5 GHz, 5.8 GHz | |
| Application | HD Video over LTE, Intelligent Transport Systems, IoT Devices, HD Video Broadcast Systems, Wireless M2M Devices, Digital Signage, First Responder, Emergency Services | |
| Length | 204 mm | |
| Width | 69 mm | |
| Height | 31 mm | |
| IP Rating | IP67 | |
| Cable Type | 3 M CFD200 x 2, 3 M RG174 | |
| Series | MA173 | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | RHCP, Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?