Reference Only
MA184.A.001
New Product
Antennas Olympian VI MA184.A 3-in-1 GNSS and 2x Wideband Cellular MIMO Screwmount Antenna
Datasheet
MA184.A.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | MIMO Screw Mount Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - GPS, GLONASS | GPS, GLONASS | |
| Gain | 1.85 dBi, 1.39 dBi, 2.23 dBi, 3.75 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1, 2:1, 1.5:1, 2:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | |
| Application | Telematics and Fleet Management, Industrial IoT Gateways | |
| Height | 70 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-174LL | |
| Packaging | Bulk | |
| Cable Length | 1 m | |
| Frequency Range | 617 MHz to 5.925 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?