Reference Only
MA203.A.AB.035
Antennas Stingray MA203 2in1 GPS/GALILEO 3G/2G Adhesive Mount Antenna, SMA(M) oe55mm*12mm
Datasheet
MA203.A.AB.035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 800 MHz | |
| Maximum Frequency | 2.2 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | |
| Protocol - GPS, GLONASS | Galileo, GPS | |
| Mechanical Style | Module | |
| Style | Dome | |
| Bandwidth | 10 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2, 2.5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz | |
| Application | AVL, Fleet Management | |
| Length | 10.8 mm | |
| IP Rating | IP65 | |
| Cable Type | 3 M RG174 x 2 | |
| Series | Stingray | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | RHCP | |
| Subcategory | Antennas | |
| Part # Aliases | MA.203.A.A301111.B301111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?