Reference Only
MA203W.AB.002
Antennas Stingray Waterproof Glassmount GPS-SMA(M)/GSM-SMA(M)Nickel 3M RG174
Datasheet
MA203W.AB.002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 1.99 GHz | |
| Protocol - Cellular, NBIoT, LTE | GSM | |
| Protocol - GPS, GLONASS | GPS | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 28 dB | |
| Bandwidth | 10 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.92 | |
| Electrical Type | MIMO | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 824 MHz to 896 MHz, 880 MHz to 960 MHz, 1.593 GHz, 1.71 GHz to 1.88 GHz, 1.85 GHz to 1.99 GHz | |
| Application | GPS L1/Galileo E1 | |
| Length | 10.8 mm | |
| Height | 10.8 mm | |
| IP Rating | IP67 | |
| Polarization | RHCP | |
| Subcategory | Antennas | |
| Part # Aliases | MA.203W.A.A301111.B301111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?