Reference Only
MA206.A.AB.004
Antennas Stingray MA206 2in1 GPS/GALILEO Wi-Fi Adhesive Mount Antenna
Datasheet
MA206.A.AB.004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 1.57342 GHz | |
| Maximum Frequency | 2.5 GHz | |
| Protocol - GPS, GLONASS | GPS | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 28 dB | |
| Bandwidth | 10 MHz, 100 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.92, 1.92 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | MIMO | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | SMA Male, RP-SMA Male | |
| Antenna Connector Type | SMA Male, RP-SMA Male | |
| Height | 10.8 mm | |
| IP Rating | IP65 | |
| Cable Type | RG-174 | |
| Series | Stingray | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?