Reference Only
MA208.A.AB.001
Antennas Stream MA208 2in1 GPS/Galileo 4G/3G/2G Adhesive Mount Antenna, SMA (M)
Datasheet
MA208.A.AB.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 700 MHz | |
| Maximum Frequency | 2.6 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | |
| Protocol - GPS, GLONASS | Galileo, GPS | |
| Mechanical Style | Module | |
| Style | I-Bar | |
| Gain | 3.5 dBic, - 3.03 dBi, - 4.34 dBi, 2.16 dBi, 0.42 dBi, 3.5 dBi, 2.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3.3, 3.6, 2.2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 3.5 GHz | |
| Application | Telematics, Transportation, Remote Monitoring | |
| Length | 200.5 mm | |
| Width | 66.5 mm | |
| Height | 9 mm | |
| IP Rating | IP67 | |
| Cable Type | 3 M RG174, 3 M CFD200 | |
| Series | Stream | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas | |
| Part # Aliases | MA.208.A.A301111.B305111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?