Reference Only
MA209.A.LB.001
Obsolete
Antennas
Datasheet
MA209.A.LB.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 700 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Mechanical Style | Module | |
| Style | I-Bar | |
| Gain | 32 dB | |
| Impedance | 50 Ohms | |
| VSWR | 1.24, 1.27, 2.2, 3.3, 3.6 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Male | |
| Application | Cellular, GPS, GLONASS, Galileo | |
| Length | 200.5 mm | |
| Width | 66.5 mm | |
| Height | 9 mm | |
| IP Rating | IP67 | |
| Cable Type | CFD-200, RG-174 | |
| Series | Stream Two | |
| Cable Length | 3 m | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?