Reference Only
MA210.K.CG.001
Antennas ADHESIVE MOUNT COMBO ANTENNA
Datasheet
MA210.K.CG.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.425 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN, WiFi 6E | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Module | |
| Style | Puck | |
| Gain | 0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Male | |
| Center Frequency | 2.45 GHz, 5.5 GHz, 6.5 GHz | |
| Application | Wireless Applications | |
| Length | 68 mm | |
| Width | 62.8 mm | |
| Height | 12 mm | |
| IP Rating | IP67 | |
| Cable Type | 360 mm RG174, 2.64 M CFD200 | |
| Packaging | Bulk | |
| Cable Length | 360 mm, 2640 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?