
MA220.LB.089220
Antennas
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | MIMO | |
| Minimum Frequency | 1.575 GHz | |
| Maximum Frequency | 1.61 GHz | |
| Protocol - Cellular, NBIoT, LTE | 698MHz to 960MHz/1710MHz to 2690MHz | |
| Style | Puck | |
| Gain | 3 dBic | |
| Mounting Style | Adhesive Mount | |
| Antenna Connector Type | SMA Male | |
| Length | 68 mm | |
| Width | 63 mm | |
| Height | 12 mm | |
| IP Rating | IP67 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?