Reference Only
MA2220.A.TT.002
Obsolete
Antennas MA2220 2in1 AM/FM DAB Adhesive Antenna
Datasheet
MA2220.A.TT.002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 535 kHz | |
| Maximum Frequency | 240 MHz | |
| Mechanical Style | Module | |
| Style | I-Bar | |
| Gain | 2 dB, 10 dB, 12 dB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Application | DAB, AM/FM | |
| Length | 550 mm | |
| Width | 60 mm | |
| Height | 7.2 mm | |
| IP Rating | IP41 | |
| Cable Type | RG-174 | |
| Packaging | Bulk | |
| Cable Length | 300 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?