Reference Only
MA2230.A.001
New Product
Antennas MA2230.A 2-in1 DAB/AM/FM (535 kHz-240 MHz) 200 x 65 x 10 mm Adhesive Mount Candy Bar Antenna 150 mm RG-178 and FAKRA connectors
Datasheet
MA2230.A.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Type | Candy Bar Antenna | |
| Minimum Frequency | 535 kHz | |
| Maximum Frequency | 240 MHz | |
| Gain | 1 dB, 11 dB, 14 dB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | FAKRA B, FAKRA B | |
| Application | OEM Heavy-duty Transportation | |
| Length | 200 mm | |
| Width | 66 mm | |
| Height | 10.7 mm | |
| Cable Type | RG178 | |
| Packaging | Bulk | |
| Cable Length | 135 mm | |
| Frequency Range | 535 kHz to 240 MHz | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?