Reference Only
MA2330.A.ACT.002
Antennas MA2330 Covert GPS, Wi-Fi AM/FM 3in1 Headliner Adhesive Antenna
Datasheet
MA2330.A.ACT.002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Active | |
| Minimum Frequency | 88 MHz | |
| Maximum Frequency | 5.83 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | |
| Protocol - GPS, GLONASS | Galileo, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM, U-NII | |
| Mechanical Style | Module | |
| Style | Panel, Square | |
| Gain | 4 dBi, 3.7 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | FAKRA A, FAKRA C, FAKRA I, FAKRA K | |
| Center Frequency | 535 kHz, 1.605 MHz, 108 MHz, 1.57542 GHz, 1.602 GHz, 2.328 GHz, 2.45 GHz, 5.5 GHz | |
| Application | Telematics, Transportation, Remote Monitoring | |
| Length | 664.33 mm | |
| Width | 83.99 mm | |
| Height | 14.86 mm | |
| IP Rating | IP21 | |
| Cable Type | 300 mm RG178 | |
| Packaging | Bulk | |
| Cable Length | 300 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?