Reference Only
MA2336.A.001
New Product
Antennas MA2336.A 6-in-1 GNSS, 2x Wideband Cellular MIMO, 2x Dual-Band Wi-Fi MIMO, and AM/FM Headliner Adhesive Antenna with 215m RG-174
Datasheet
MA2336.A.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Headliner Adhesive Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 5.85 GHz | |
| Gain | 2.49 dBi, 3.54 dBi, 3.33 dBi, 3.27 dBi, 4.85 dBi, 4.77 dBi, 2.24 dBi, 4.87 dBi, 4.83 dBi, 5.17 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Adhesive | |
| Termination Style | Connector | |
| Antenna Connector Type | FAKRA | |
| Application | OEM Automotive, Recreational Vehicles | |
| Length | 553 mm | |
| Width | 70 mm | |
| Height | 16.7 mm | |
| Cable Type | RG-174 | |
| Packaging | Bulk | |
| Frequency Range | 617 MHz to 5.85 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?