Reference Only
MA244.LBIC.002
Antennas
Datasheet
MA244.LBIC.002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Active | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5.85 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | |
| Protocol - GPS, GLONASS | Galileo, GLONASS, GPS | |
| Mechanical Style | Module | |
| Style | Panel, Rectangular | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1, 1.5:1, 5.8 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male, RP-SMA Male | |
| Center Frequency | 700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | |
| Application | HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics | |
| Length | 205.8 mm | |
| Width | 68 mm | |
| Height | 13 mm | |
| IP Rating | IP65 | |
| Cable Type | 1 M RG174, 1 M TGC200 x 2 | |
| Packaging | Bulk | |
| Cable Length | 1 m | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?