Reference Only
MA251.A.BI.003
Antennas MIMO Ant SMA CFD-200 5M
Datasheet
MA251.A.BI.003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | Vehicle Antennas | |
| Impedance | 50 Ohms | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | MIMO | |
| Mounting Style | Adhesive Mount | |
| Antenna Connector Type | SMA | |
| Length | 139 mm | |
| Width | 76 mm | |
| Height | 14 mm | |
| IP Rating | IP67 | |
| Cable Type | CFD-200 | |
| Packaging | Bulk | |
| Cable Length | 5 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?