Reference Only
MA252.A.LB.001
Antennas Sentinel MA252 Adhesive Mount 2in1 GNSS LTE Antenna 139*76*14mm
Datasheet
MA252.A.LB.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3.6 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GNSS | |
| Mechanical Style | Module | |
| Style | I-Bar | |
| Gain | 28.06 dB, 28.63 dB, 27.84 dB | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Power Rating | 5 W | |
| Electrical Type | MIMO | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | |
| Application | GNSS, LTE | |
| Length | 139 mm | |
| Width | 76 mm | |
| Height | 14 mm | |
| IP Rating | IP67 | |
| Cable Type | CFD-200, RG-174 | |
| Series | Sentinel | |
| Packaging | Bulk | |
| Cable Length | 2 m | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?