Reference Only
MA275.LBICG.002
Antennas MA275 Adhesive Mount 5in1 GNSS 2*LTE MIMO 2*Wi-Fi MIMO
Datasheet
MA275.LBICG.002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Active | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5.85 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | |
| Protocol - GPS, GLONASS | Galileo, GLONASS, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Module | |
| Style | T-Rectangular | |
| Bandwidth | 6 MHz | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male, RP-SMA Male | |
| Center Frequency | 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz | |
| Application | Fleet Management, High Speed Data | |
| Length | 205.1 mm | |
| Width | 68 mm | |
| Height | 12.5 mm | |
| IP Rating | IP67 | |
| Cable Type | 3 M RG174, 3 M CFD200 x 4 | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?