Reference Only
MA342.A.BI.001
New Product
Antennas 2in1 Magnet Mount 4G LTE MIMO 2m RG-174 SMA(M)
Datasheet
MA342.A.BI.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | Magnetic Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - Cellular, NBIoT, LTE | LTE | |
| Protocol - WiFi - 802.11 | WiFi | |
| Gain | - 0.91 dB, 1.12 dB, 1.55 dB, 2.87 dB, 5.93 dB, 5.95 dB, 6 dB, 6.84 dB | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 8 Band | |
| Mounting Style | Magnetic Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| Length | 58 mm | |
| Width | 58 mm | |
| Height | 65 mm | |
| Cable Type | RG-174 | |
| Packaging | Bulk | |
| Cable Length | 2 m | |
| Frequency Range | 617 MHz to 698 MHz, 698 MHz to 824 MHz, 824 MHz to 960 MHz, 1.427 GHz to 1.518 GHz, 1.71 GHz to 2.2 GHz, 2.3 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?