Reference Only
MA343.A.LBI.001
New Product
Antennas 3in1 Magnet Mount GNSS 2m RG-174 SMA(M) 4G LTE MIMO 2m RG-174 SMA(M)
Datasheet
MA343.A.LBI.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | Indoor Antennas | |
| Type | Magnetic Antenna | |
| Gain | - 1.2 dBi, - 3.73 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Magnetic Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA (Male) | |
| Center Frequency | 1.561 THz, 1.57542 THz, 1.603 THz | |
| Length | 58 mm | |
| Width | 58 mm | |
| Height | 65 mm | |
| Cable Type | RG-174 | |
| Packaging | Bulk | |
| Cable Length | 2 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?