Reference Only
MA410.A.LBIJ.001
Antennas
Datasheet
MA410.A.LBIJ.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Active | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3.6 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS, IRNSS | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 29 dBi, 29 dBi, 32 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1, 3.5, 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | |
| Application | High Speed Data Links, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, Global Data Communication, IoT Devices | |
| Length | 216.24 mm | |
| Width | 93.25 mm | |
| Height | 30.95 mm | |
| IP Rating | IP67 | |
| Cable Type | 1 M RG174, 1 M CFD200 | |
| Series | Storm | |
| Packaging | Bulk | |
| Cable Length | 1 m | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?