Reference Only
MA413.A.B.003
Antennas Storm MA413 4G/3G/2G Permanent Mount 1M CFD-200, SMA(M)
Datasheet
MA413.A.B.003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3.6 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Mechanical Style | Module | |
| Style | Dome | |
| Impedance | 50 Ohms | |
| VSWR | 3 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | MIMO | |
| Number of Bands | 1 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Male | |
| Application | LTE | |
| Length | 216.24 mm | |
| Width | 93.25 mm | |
| Height | 30.95 mm | |
| IP Rating | IP67 | |
| Cable Type | CFD-200 | |
| Series | Storm | |
| Packaging | Bulk | |
| Cable Length | 1 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?