Reference Only
MA501.C.AC.001
Antennas Hercules MA501 2in1 Permanent Mount GPS/GALILEO Wi-Fi Antenna oe48*29mm
Datasheet
MA501.C.AC.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 1.57542 GHz | |
| Maximum Frequency | 5.35 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - GPS, GLONASS | Galileo, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 32 dB, 3.05 dBi, 4.05 dBi, 4.11 dBi, 4.74 dBi, 4.37 dBi, 4.71 dBi | |
| Bandwidth | 10 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2:1, 1.8:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Male, SMA Male | |
| Center Frequency | 1.575 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 5.15 GHz, 5.25 GHz, 5.35 GHz | |
| Application | HD Video over LTE, First Responders, Emergency Services, Intelligent Transport Systems, IoT Devices, High Defination Video Broadcast Systems, Wireless Applications, Digital Signage | |
| Length | 29 mm | |
| IP Rating | IP67, IP69K | |
| Cable Type | 3 M NFC200, 3 M RG174 | |
| Series | Hercules | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear - Horizontal, RHCP | |
| Subcategory | Antennas | |
| Part # Aliases | MA.501.C.A301111.C305151 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?