Reference Only
MA5022.A.AX.002
Antennas MA5022 2in1 Mirror Rail Mount Antenna GPS SDARS
Datasheet
MA5022.A.AX.002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Active | |
| Minimum Frequency | 1.559052 GHz | |
| Maximum Frequency | 2.345 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GPS | |
| Protocol - Sub GHz | SDARS | |
| Mechanical Style | Module | |
| Style | Puck | |
| Gain | - 2.3 dB, - 3.4 dB | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Mirror Rail Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | FAKRA C, FAKRA K | |
| Center Frequency | 1.561 GHz, 1.575 GHz, 2.335 GHz | |
| Application | Satellite Application | |
| Length | 151.8 mm | |
| Width | 59 mm | |
| Height | 13 mm | |
| IP Rating | IP67 | |
| Cable Type | 300 mm RG174 x 2 | |
| Packaging | Bulk | |
| Cable Length | 300 mm | |
| Polarization | LHCP, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?