Reference Only
MA583.A.001
New Product
Antennas
Datasheet
MA583.A.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Modules | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Gain | 6.79 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Number of Bands | 11 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA-Male | |
| Length | 101 mm | |
| Width | 101 mm | |
| Height | 20 mm | |
| IP Rating | IP67 | |
| Cable Type | TGC-1.5DS | |
| Packaging | Bulk | |
| Cable Length | 2 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?