Reference Only
MA600.A.ABC.006
Obsolete
Antennas
Datasheet
MA600.A.ABC.006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 5.9 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | |
| Protocol - GPS, GLONASS | Galileo, GLONASS, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 5.1 dBi, 2.1 dBi, 2.9 dBi, 3.8 dBi, 2.8 dBi | |
| Bandwidth | 10 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2, 1.6:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 4.8 GHz, 5.2 GHz, 5.5 GHz | |
| Application | Vehicle Telematics, Remote Monitoring, Smart Meter Systems, Construction Equipment | |
| Length | 39.5 mm | |
| IP Rating | IP67 | |
| Cable Type | 3 M RG174, 3 M CFD200 | |
| Series | Spartan | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | MA600.A301111.B305111.C305111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?