Reference Only
MA600.A301111.B305111.C305111
Antennas 3in1 Screw Mnt GPS/GLON/Cell/Wi-Fi
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Low Profile | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GPS | |
| Protocol - WiFi - 802.11 | WiFi | |
| Gain | 31 dB | |
| Bandwidth | 10 MHz | |
| Impedance | 50 Ohms | |
| Number of Bands | 3 Band | |
| Length | 39.5 mm | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?