Reference Only
MA600.W.A.ABC.001
Obsolete
Antennas
Datasheet
MA600.W.A.ABC.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 5.9 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 5.1 dBi | |
| Bandwidth | 10 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2, 1.6:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Screw | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.57542 GHz, 1.602 GHz | |
| Application | GPS, GLONASS, Galileo, Cellular | |
| IP Rating | IP67 | |
| Cable Type | CFD-200, RG-174 | |
| Series | Spartan | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | MA600.W.A301111.B305111.C305111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8517710000 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?