Reference Only
MA603.A301111.B305111.K305111
Antennas 915Mhz Screw Mnt CFD-200 SMA(M)
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Combo Antenna | |
| Minimum Frequency | 851 MHz | |
| Maximum Frequency | 1.575 GHz | |
| Gain | 32 dB | |
| Impedance | 50 Ohms | |
| Mounting Style | Screw | |
| Series | MA.603 | |
| Cable Length | 3 m | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?