Reference Only
MA671.A.CGH.002
Obsolete
Antennas
Datasheet
MA671.A.CGH.002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 4.5 GHz | |
| Maximum Frequency | 4.9 GHz | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 4.1 dBi, 3.2 dBi, 3.02 dBi, 3.4 dBi, 3.8 dBi, 2.43 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2, 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male, RP-SMA Male | |
| Center Frequency | 4.7 GHz | |
| Application | Remote Monitoring, Smart Meter Systems, Construction Equipment, Public Safety | |
| Length | 50 mm | |
| IP Rating | IP67 | |
| Cable Type | 3 M CFD200 x 2 | |
| Series | Spartan | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?