Reference Only
MA672.A.CGH.003
Obsolete
Antennas Spartan MA672 3in1 Permanent Mount 5.0-5.8GHz 3xMIMO, 3M CFD-200
Datasheet
MA672.A.CGH.003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 5 GHz | |
| Maximum Frequency | 5.8 GHz | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 4.48 dBi, 3.53 dBi, 4.84 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2, 2, 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | MIMO | |
| Number of Bands | 3 Band | |
| Mounting Style | Screw | |
| Termination Style | RP-SMA Male | |
| Application | RP-SMA Male | |
| IP Rating | IP67 | |
| Cable Type | CFD-200 | |
| Series | Spartan | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear Horizontal, Linear Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?