Reference Only
MA672.C305151.G305151.H305151
Obsolete
Antennas SPARTAN 3in1 MA.672 SCREW MOUNT ANT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | Low Profile | |
| Minimum Frequency | 5 GHz | |
| Maximum Frequency | 5.8 GHz | |
| Gain | 4.84 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Number of Bands | 4 Band | |
| Mounting Style | Screw | |
| Series | MA672 | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Subcategory | Antennas | |
| Part # Aliases | MA672.A.CGH.003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?