Reference Only
MA700.W.A301111.B305111.C305111
Antennas 3in1 Screw Mount GPS/GLON/Cell/Wi-F
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | Combo Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5 GHz | |
| Protocol - GPS, GLONASS | GPS | |
| Gain | 34 dBi | |
| Impedance | 50 Ohms | |
| Mounting Style | Screw | |
| Series | MA.700 | |
| Cable Length | 3 m | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?